
International Rectifier IRFP3710 technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 57A |
| Drain to Source Voltage (Vdss) | 100V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFP3710 to view detailed technical specifications.
No datasheet is available for this part.