
International Rectifier IRFP4228PBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 78A |
| Current Rating | 78A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Voltage (Vdss) | 150V |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 4.53nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 310W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 310W |
| Rds On Max | 15.5mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP4228PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
