The IRFP4229PBF is a 250V N-Channel Power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -40°C. It has a continuous drain current of 44A and a drain-source on resistance of 46mΩ. The device is packaged in a lead-free TO-247AC package and is suitable for through-hole mounting. It is RoHS compliant and has a maximum power dissipation of 310W.
International Rectifier IRFP4229PBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 44A |
| Drain to Source Voltage (Vdss) | 250V |
| Drain-source On Resistance-Max | 46MR |
| Dual Supply Voltage | 250V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.3mm |
| Input Capacitance | 4.56nF |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 310W |
| Mount | Through Hole |
| Nominal Vgs | 5V |
| Number of Elements | 1 |
| Power Dissipation | 310W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP4229PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
