
N-channel silicon power MOSFET featuring 150V drain-source voltage and 78A continuous drain current. Offers low 15.5mΩ drain-source on-resistance at a nominal 5V gate-source voltage. Designed for through-hole mounting in a TO-247AC package, this RoHS compliant component boasts a maximum power dissipation of 310W and operates from -55°C to 175°C.
International Rectifier IRFP4321PBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 78A |
| Current Rating | 78A |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 15.5MR |
| Dual Supply Voltage | 150V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.3mm |
| Input Capacitance | 4.46nF |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 310W |
| Mount | Through Hole |
| Nominal Vgs | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 18ns |
| DC Rated Voltage | 150V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP4321PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
