
International Rectifier IRFP4332PBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 57A |
| Current Rating | 57A |
| Drain to Source Voltage (Vdss) | 250V |
| Drain-source On Resistance-Max | 33MR |
| Dual Supply Voltage | 250V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.3mm |
| Input Capacitance | 5.86nF |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 360W |
| Mount | Through Hole |
| Nominal Vgs | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| DC Rated Voltage | 250V |
| Width | 5.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFP4332PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
