
N-Channel Power MOSFET, 75V Drain-Source Voltage (Vdss), 350A Continuous Drain Current (ID), and 1.85mΩ Max Drain-Source On-Resistance. Features a TO-247AC through-hole package, 520W Max Power Dissipation, and operates from -55°C to 175°C. Includes 19.23nF Input Capacitance and 4V Nominal Vgs. RoHS compliant with a lead-free package.
International Rectifier IRFP4368PBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 350A |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 1.85MR |
| Dual Supply Voltage | 75V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.7mm |
| Input Capacitance | 19.23nF |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 520W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 170ns |
| Turn-On Delay Time | 43ns |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP4368PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
