
N-Channel Power MOSFET, 100V Drain-Source Voltage, 290A Continuous Drain Current, and 0.0026 ohm Drain-Source On-Resistance. Features a TO-247AC package for through-hole mounting, 520W maximum power dissipation, and a maximum operating temperature of 175°C. Includes 52ns turn-on delay and 160ns turn-off delay. RoHS compliant and lead-free.
International Rectifier IRFP4468PBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 290A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 2.6MR |
| Dual Supply Voltage | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.7mm |
| Input Capacitance | 19.86nF |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 520W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 160ns |
| Turn-On Delay Time | 52ns |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP4468PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
