The IRFP450APBF is a 500V 14A MOSFET packaged in a TO-247 lead free package. It has a power dissipation of 190W and is RoHS compliant. The device is suitable for high power applications requiring a high current rating and voltage breakdown. It is available in bulk packaging.
International Rectifier IRFP450APBF technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 14A |
| Current Rating | 14A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Voltage (Vdss) | 500V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 190W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP450APBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.