International Rectifier IRFP450LC technical specifications.
| Current Rating | 16A |
| Lead Free | Contains Lead |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFP450LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.