International Rectifier IRFP450LCPBF technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 14A |
| Current Rating | 14A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 2.2nF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 190W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP450LCPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.