
International Rectifier IRFP460LC technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Drain to Source Resistance | 270mR |
| Drain to Source Voltage (Vdss) | 500V |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 500V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 280W |
| Nominal Vgs | 4V |
| Power Dissipation | 280W |
| RoHS Compliant | No |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFP460LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
