International Rectifier IRFP460LCPBF technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Drain to Source Resistance | 270mR |
| Drain to Source Voltage (Vdss) | 500V |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 280W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP460LCPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.