The IRFP460NPBF is a 500V 20A N-Channel Power MOSFET from International Rectifier. It has a power dissipation of 280W and is compliant with RoHS. The device is packaged in a rail/Tube package with 500 units per package. It is lead free and suitable for use in high power applications.
International Rectifier IRFP460NPBF technical specifications.
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Drain to Source Voltage (Vdss) | 500V |
| Lead Free | Lead Free |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 280W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP460NPBF to view detailed technical specifications.
No datasheet is available for this part.