International Rectifier IRFP460PBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 500V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 280W |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP460PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.