International Rectifier IRFP460PPBF technical specifications.
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 500V |
| Packaging | Rail/Tube |
| Power Dissipation | 280W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP460PPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.