
International Rectifier IRFP4668PBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 130A |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 9.7MR |
| Dual Supply Voltage | 200V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.7mm |
| Input Capacitance | 10.72nF |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 520W |
| Mount | Through Hole |
| Nominal Vgs | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 64ns |
| Turn-On Delay Time | 41ns |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP4668PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
