
International Rectifier IRFP4710 technical specifications.
| Continuous Drain Current (ID) | 72A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| Power Dissipation | 190W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFP4710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
