
International Rectifier IRFP9140NPBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | -23A |
| Current Rating | -23A |
| Drain to Source Voltage (Vdss) | -100V |
| Drain-source On Resistance-Max | 117mR |
| Dual Supply Voltage | -100V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.3mm |
| Input Capacitance | 1.3nF |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Nominal Vgs | -4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 51ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | -100V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP9140NPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
