International Rectifier IRFPC48 technical specifications.
| Continuous Drain Current (ID) | 8.9A |
| Current Rating | 8.9A |
| Drain to Source Voltage (Vdss) | 600V |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFPC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.