International Rectifier IRFPE30PBF technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 4.1A |
| Current Rating | 4.1A |
| Drain to Source Voltage (Vdss) | 800V |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFPE30PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.