International Rectifier IRFPE50 technical specifications.
| Continuous Drain Current (ID) | 8.2A |
| Current Rating | 7.8A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Voltage (Vdss) | 800V |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 800V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFPE50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.