International Rectifier IRFPF50 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 6.7A |
| Current Rating | 6.7A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Voltage (Vdss) | 900V |
| Lead Free | Contains Lead |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 900V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFPF50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.