International Rectifier IRFPS38N60L technical specifications.
| Continuous Drain Current (ID) | 38A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Voltage (Vdss) | 600V |
| Power Dissipation | 540W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFPS38N60L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.