The IRFPS40N60KPBF is a bulk-packaged N-channel MOSFET with a continuous drain current rating of 40A and a drain to source breakdown voltage of 600V. It is designed for high-power applications and has a power dissipation of 570W. The device is lead-free and RoHS compliant, making it suitable for use in a variety of electronic systems. The MOSFET operates over a wide temperature range and is suitable for use in applications where high current and voltage ratings are required.
International Rectifier IRFPS40N60KPBF technical specifications.
| Continuous Drain Current (ID) | 40A |
| Current Rating | 40A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Voltage (Vdss) | 600V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 570W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFPS40N60KPBF to view detailed technical specifications.
No datasheet is available for this part.