International Rectifier IRFR020 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 15A |
| Current Rating | 15A |
| Drain to Source Voltage (Vdss) | 50V |
| Lead Free | Contains Lead |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFR020 to view detailed technical specifications.
No datasheet is available for this part.