The IRFR024TR is a 60V N-Channel MOSFET with a continuous drain current of 14A. It is packaged in a TO-252 case and is available in quantities of 2000 on tape and reel. The device is not RoHS compliant and contains lead. It has a DC rated voltage of 60V.
International Rectifier IRFR024TR technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 14A |
| Current Rating | 14A |
| Drain to Source Voltage (Vdss) | 60V |
| Lead Free | Contains Lead |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFR024TR to view detailed technical specifications.
No datasheet is available for this part.