
International Rectifier IRFR1010Z technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 42A |
| Current Rating | 42A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 5.8mR |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 2.84nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 7.5mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFR1010Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
