
International Rectifier IRFR1010ZTRLPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 91A |
| Drain to Source Breakdown Voltage | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 2.84nF |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 17ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR1010ZTRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
