
International Rectifier IRFR110 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 4.3A |
| Current Rating | 4.7A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Power Dissipation | 25W |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFR110 to view detailed technical specifications.
No datasheet is available for this part.
