International Rectifier IRFR110PBF technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 4.3A |
| Current Rating | 4.7A |
| Drain to Source Breakdown Voltage | 100V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 25W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR110PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.