
The IRFR1205 is a 55V HEXFET MOSFET with a maximum continuous drain current of 44A and a maximum power dissipation of 107W. It features an input capacitance of 1.3nF and a maximum Rds On of 27mR. The device is packaged in a TO-252-3 surface mount package and is available in quantities of 75. The IRFR1205 is not RoHS compliant.
International Rectifier IRFR1205 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 44A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 1.3nF |
| Max Power Dissipation | 107W |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 27mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFR1205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
