
N-Channel Power MOSFET, 55V Drain-Source Voltage, 44A Continuous Drain Current, and 27mΩ Max Drain-Source On-Resistance. This silicon, metal-oxide semiconductor FET features a 1-element design and a 107W maximum power dissipation. Designed for surface mounting, it is housed in a DPAK package with SMD/SMT termination and operates from -55°C to 175°C. It is RoHS compliant and lead-free.
International Rectifier IRFR1205PBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 44A |
| Current Rating | 37A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 27mR |
| Dual Supply Voltage | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.3nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 107W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Power Dissipation | 107W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 47ns |
| Turn-On Delay Time | 7.3ns |
| DC Rated Voltage | 55V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR1205PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
