The IRFR1205TRL is a surface mount N-channel MOSFET with a maximum drain to source voltage of 55V and a continuous drain current of 44A. It has a maximum power dissipation of 107W and a maximum on-resistance of 27mR. The device is packaged in a TO-252-3 package and is available in quantities of 3000 on tape and reel. The IRFR1205TRL is not RoHS compliant and contains lead. It is rated for operation over a temperature range of -40C to 150C.
International Rectifier IRFR1205TRL technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 44A |
| Current Rating | 37A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 1.3nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 107W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 27mR |
| RoHS Compliant | No |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFR1205TRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.