International Rectifier IRFR120NCPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 9.4A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 330pF |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 210mR |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFR120NCPBF to view detailed technical specifications.
No datasheet is available for this part.