The IRFR120NCTRLPBF is a surface mount power MOSFET from International Rectifier, featuring a maximum drain to source voltage of 100V and a continuous drain current of 9.4A. It has a maximum power dissipation of 48W and an on-resistance of 210 milliohms. The device is packaged in a TO-252-3 package and is available in quantities of 3000 on tape and reel. It operates over a temperature range of -40 to 175°C.
International Rectifier IRFR120NCTRLPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 9.4A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 330pF |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 210mR |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFR120NCTRLPBF to view detailed technical specifications.
No datasheet is available for this part.