International Rectifier IRFR120NTRR technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 9.4A |
| Current Rating | 9.4A |
| Drain to Source Voltage (Vdss) | 100V |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFR120NTRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.