International Rectifier IRFR120NTRRPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 9.4A |
| Current Rating | 9.1A |
| Fall Time | 23ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 4.5ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR120NTRRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.