International Rectifier IRFR120ZTRL technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 8.7A |
| Current Rating | 8.7A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 310pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 35W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 190mR |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFR120ZTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.