International Rectifier IRFR12N25D technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Voltage (Vdss) | 250V |
| Input Capacitance | 810pF |
| Max Power Dissipation | 144W |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 260mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFR12N25D to view detailed technical specifications.
No datasheet is available for this part.