The IRFR12N25DTRLP is a surface mount HEXFET MOSFET from International Rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 144W and a continuous drain current of 14A. The device is RoHS compliant and packaged in a TO-252-3 case, available in tape and reel packaging with 3000 pieces per reel.
International Rectifier IRFR12N25DTRLP technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 9.2ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 810pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 144W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 260mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 9.1ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR12N25DTRLP to view detailed technical specifications.
No datasheet is available for this part.