
International Rectifier IRFR12N25DTRPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 14A |
| Current | 14A |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 9.2ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 810pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 144W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 260mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 9.1ns |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR12N25DTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
