
The IRFR13N20DTRPBF is a 200V HEXFET MOSFET with a continuous drain current rating of 13A. It features a maximum drain-source on resistance of 235mR and a maximum power dissipation of 110W. The device is packaged in a TO-252-3 surface mount package and is compliant with RoHS regulations. The operating temperature range is not specified, but the device is suitable for use in a variety of applications including power supplies and motor control circuits.
International Rectifier IRFR13N20DTRPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 13A |
| Current Rating | 13A |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 235mR |
| Input Capacitance | 830pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 235mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR13N20DTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
