
The IRFR15N20DTRPBF is a 200V N-Channel HEXFET MOSFET with a maximum continuous drain current of 17A. It features a drain-source on resistance of 165mR and an input capacitance of 910pF. The device is packaged in a lead-free TO-252-3 package and is suitable for surface mount applications. The IRFR15N20DTRPBF operates over a temperature range of -55°C to 175°C and is RoHS compliant.
International Rectifier IRFR15N20DTRPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 165MR |
| Input Capacitance | 910pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Rds On Max | 165mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR15N20DTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
