International Rectifier IRFR18N15DTRLP technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Resistance | 125mR |
| Fall Time | 9.8ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.39mm |
| Input Capacitance | 900pF |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 8.8ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR18N15DTRLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.