
International Rectifier IRFR18N15DTRPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 38A |
| Drain to Source Voltage (Vdss) | 80V |
| Drain-source On Resistance-Max | 125mR |
| Input Capacitance | 1.71nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 29mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR18N15DTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
