International Rectifier IRFR18N15DTRR technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 18A |
| Current Rating | 18A |
| Drain to Source Voltage (Vdss) | 150V |
| Input Capacitance | 900pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 125mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFR18N15DTRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.