
International Rectifier IRFR18N15DTRRP technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 9.8ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 900pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Rds On Max | 125mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 8.8ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR18N15DTRRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
