International Rectifier IRFR1N60A technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 1.4A |
| Current Rating | 1.4A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Voltage (Vdss) | 600V |
| Lead Free | Contains Lead |
| Power Dissipation | 36W |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFR1N60A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.