International Rectifier IRFR1N60APBF technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 1.4A |
| Current | 18A |
| Current Rating | 1.4A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Voltage (Vdss) | 600V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 36W |
| RoHS Compliant | Yes |
| Voltage | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR1N60APBF to view detailed technical specifications.
No datasheet is available for this part.