The IRFR210 is a TO-252 packaged N-Channel MOSFET with a continuous drain current of 2.6A and a drain to source breakdown voltage of 200V. It has a power dissipation of 25W and is not RoHS compliant. The device is packaged in bulk and contains lead, making it non-lead free.
International Rectifier IRFR210 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 2.6A |
| Current Rating | 2.6A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 200V |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Power Dissipation | 25W |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFR210 to view detailed technical specifications.
No datasheet is available for this part.